IQD LFXTAL009709 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.8kHz |
| Frequency Tolerance | 0.002% |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL009709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
