IQD LFXTAL009709REEL technical specifications.
| Capacitance | 7E-12F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 80000R |
| RoHS Compliant | Yes |
| Series | CFPX-217 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL009709REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.