This crystal oscillator from IQD operates at a frequency of 25MHz with a stability of 50ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator is packaged in bulk and is compliant with RoHS regulations. The device has a lead-free construction and a load capacitance of 16pF.
IQD LFXTAL010595BULK technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL010595BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.