IQD LFXTAL016178 technical specifications.
| Frequency | 32.8kHz |
| Lead Free | Lead Free |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL016178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.