IQD LFXTAL017146REEL technical specifications.
| Package/Case | Metal |
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL017146REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.