IQD LFXTAL017236BULK technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL017236BULK to view detailed technical specifications.
No datasheet is available for this part.