IQD LFXTAL024940REEL technical specifications.
| ESR (Equivalent Series Resistance) | 130R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL024940REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.