This crystal oscillator from IQD features a frequency of 18.432MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The device is packaged in bulk and is RoHS compliant.
IQD LFXTAL025036BULK technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL025036BULK to view detailed technical specifications.
No datasheet is available for this part.