IQD LFXTAL026388REEL technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.7456MHz |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026388REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.