IQD LFXTAL026902BULK technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026902BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.