IQD LFXTAL028236REEL technical specifications.
| Package/Case | CSMD |
| Depth | 3.56mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 10MHz |
| Length | 8mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL028236REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.