IQD LFXTAL028702REEL technical specifications.
| Package/Case | CSMD |
| Depth | 7.5mm |
| Length | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL028702REEL to view detailed technical specifications.
No datasheet is available for this part.