
IQD LFXTAL030819 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CFPX-104 |
| Series Resistance | 50R |
| Size | 0.7mm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL030819 to view detailed technical specifications.
No datasheet is available for this part.
