IQD LFXTAL032817BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Length | 5.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFPX-104 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL032817BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.