IQD LFXTAL032958 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 16pF |
| Series | 14SMX |
| Series Resistance | 50R |
| Size | 1mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL032958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.