IQD LFXTAL033575REEL technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033575REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.