IQD LFXTAL033585 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Series | HC49/4H SMX |
| Series Resistance | 100R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.