IQD LFXTAL035612 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPX-181 |
| Series Resistance | 100R |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035612 to view detailed technical specifications.
No datasheet is available for this part.