IQD LFXTAL051906 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL051906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
