
IQD TVXO009983-CFPT-123 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD TVXO009983-CFPT-123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
