Low-value flat chip resistor provides a 0.040 Ω resistance value in a 1206 surface-mount size with 1% tolerance. The device is rated for 0.5 W at 70°C and operates across an ambient temperature range of -55°C to 150°C. Copper-based thick-film construction is printed on a 96% alumina substrate with plated copper wraparound terminations. The 1206 package measures 3.2 mm by 1.63 mm with a maximum 0.8 mm thickness and is supplied in tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LR1206-01-R040F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.040Ω |
| Resistance Tolerance | ±1% |
| Power Rating at 70°C | 0.5W |
| Package Size | 1206 |
| Resistance Range | R003 to 1R0Ω |
| Temperature Coefficient for R025-R047 Values | <+500ppm/°C |
| Dielectric Withstand | 200V |
| Ambient Temperature Range | -55 to +150°C |
| Temperature Rise at Rated Power | 40°C |
| Recommended Minimum Pad/Trace Area | 30mm² |
| Length | 3.2 ±0.31mm |
| Width | 1.63 ±0.2mm |
| Maximum Thickness | 0.8mm |
| Nominal Weight | 12mg |
| Substrate Material | 96% alumina |
| Resistor Material | Copper-based thick film |
| Probe Spacing L | 2.54mm |
| Probe Spacing W | 0.8mm |
| Aec-q200 | Qualified |
Download the complete datasheet for IRC LR1206-01-R040F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LR1206-01-R040F
Demonstration manual for the DC270 step-down buck regulator using the LTC1772, providing up to 1A at 2.5V from a 2.5V to 9.8V input.