Low-value flat chip resistor provides 50 mΩ resistance in a 2010 surface-mount size with a 1 W power rating at 70°C. The conventional-orientation thick-film element is built on a 96% alumina substrate and uses wrap-around terminations with an electroplated nickel barrier. The resistor operates from -55°C to 150°C and has a 200 V dielectric withstand rating. The 01 TCR code corresponds to ±100 ppm/°C for values of 50 mΩ and above, and the J tolerance code specifies ±5%. Tape-and-reel packaging is used for assembly handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LR2010-01-R050-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.05Ω |
| Resistance tolerance | ±5% |
| Power rating at 70°C | 1W |
| Package size | 2010 |
| Resistor series type | Low value flat chip resistor |
| Element orientation | Conventional orientation for values >25 mΩ |
| Temperature coefficient of resistance | ±100ppm/°C |
| Dielectric withstand | 200V |
| Ambient temperature range | -55 to +150°C |
| Temperature rise at rated power | 80°C |
| Recommended pad/trace area | 100mm² |
| Length | 5.23 ±0.38mm |
| Width | 2.64 ±0.25mm |
| Maximum thickness | 0.84mm |
| Nominal weight | 38mg |
| Substrate material | 96% alumina |
| Termination construction | Wrap-around electroplated nickel barrier with matte tin or tin-lead finish |
| Probe spacing L | 4.57mm |
| Probe spacing W | 1.02mm |
| Leach resistance solder dip | 250°C for 90 s minimum |
| Aec-q200 | Qualified |
Download the complete datasheet for IRC LR2010-01-R050-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LR2010-01-R050-J
User guide for DC207A-B/C demo boards featuring LTC1148 controllers for high-efficiency 3.3V and 5V step-down conversion with Burst Mode operation.