Low-value flat chip resistor uses a thick-film construction on a 96% alumina substrate for current-sense applications. The 1206 chip size provides 0.015 Ω resistance with 1% tolerance and 0.5 W power rating. The resistor operates from -55 °C to 150 °C and uses leach-resistant plated copper wraparound terminations with nickel barrier and matte tin or tin-lead finish. Pb-free parts in the series comply with RoHS3, and the series is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LR1206LF-01-R015-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.015Ω |
| Resistance Tolerance | ±1% |
| Power Rating | 0.5W |
| Package Size | 1206 |
| Package Length | 3.2mm |
| Package Width | 1.63mm |
| Package Height | 0.8mm |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Temperature Coefficient | -100 to 100ppm/°C |
| Termination Finish | Nickel barrier with matte tin or tin-lead finish |
| Number of Terminals | 2 |
| Substrate Material | 96% alumina |
| Qualification | AEC-Q200 |
| RoHS | Pb-free parts comply with EU Directive 2011/65/EU amended by (EU) 2015/863 (RoHS3) |
Download the complete datasheet for IRC LRC-LR1206LF-01-R015-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LR1206LF-01-R015-F
Demonstration circuit 1484A-A/B features the LT3651, a 4A high voltage 2-cell Li-Ion battery charger with a 12V to 32V input range and CC/CV charging control.