
Current sense chip resistor uses thick-film technology in a 1206 SMD package. The LR series supports low resistance values from 3 mΩ to 1 Ω, and this orderable value indicates 24 mΩ. The device is rated for 0.5 W at 70 °C and derates to zero power at 150 °C. Pb-free terminations use matte tin plating, with AEC-Q200 approval, MSL 1 processing, and RoHS compliance subject to the stated glass-lead exemption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LR1206LF-01-R024-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.024Ω |
| Series | LR |
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 1206 |
| Technology | Thick film |
| Approval | AEC-Q200 |
| Power Rating | 0.5W |
| Rated Ambient Temperature | 70°C |
| Derate to Zero Power Temperature | 150°C |
| Maximum Ambient Temperature | 150°C |
| Resistance Range | 0.003 to 1Ω |
| Best Tolerance | 1% |
| Best TCR | 100ppm/°C |
| Isolation Voltage of Insulation | 200V |
| Termination Finish | e3 - matte tin plated |
| Reflow Process | J-STD-020E |
| MSL | 1 |
| ECCN | EAR99 |
| RoHS | Yes for Pb-free; exemption 7(c)-I Pb in glass |
| China Rohs | Contains Pb; EFUP 50 years |
| REACH | See manufacturer REACH statement |
| ECCN | EAR99 |
Download the complete datasheet for IRC LRC-LR1206LF-01-R024-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LR1206LF-01-R024-F
Demonstration circuit 1484A-A/B features the LT3651, a 4A high voltage 2-cell Li-Ion battery charger with a 12V to 32V input range and CC/CV charging control.