Low-value flat chip resistor uses a conventional LR orientation for values above 25 mΩ in a 1206 surface-mount size. The device provides 50 mΩ resistance with ±1% tolerance, 0.5 W power rating at 70°C, and ±100 ppm/°C TCR. It operates across a -55°C to +150°C ambient temperature range and uses wraparound terminations with an electroplated nickel barrier and matte tin Pb-free finish. The construction uses copper-based thick-film material on a 96% alumina substrate and is AEC-Q200 qualified. Standard supply is tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LR1206LF-01-R050-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.05Ω |
| Resistance tolerance | ±1% |
| Temperature coefficient of resistance | ±100ppm/°C |
| Power rating at 70°C | 0.5W |
| Package size | 1206 |
| Ambient temperature range | -55 to +150°C |
| Dielectric withstand | 200V |
| Temperature rise at rated power | 40°C |
| Recommended minimum pad/trace area per termination | 30mm² |
| Length | 3.2 ±0.31mm |
| Width | 1.63 ±0.2mm |
| Maximum thickness | 0.8mm |
| Nominal weight | 12mg |
| Substrate material | 96% alumina |
| Termination finish | Electroplated nickel barrier with matte tin Pb-free finish |
| AEC-Q200 qualification | Qualified |
| RoHS | EU Directive 2011/65/EU amended by (EU) 2015/863 (RoHS3), Pb-free part |
| Aec-q200 | Qualified |
Download the complete datasheet for IRC LRC-LR1206LF-01-R050-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LR1206LF-01-R050-F
Demonstration circuit 1484A-A/B features the LT3651, a 4A high voltage 2-cell Li-Ion battery charger with a 12V to 32V input range and CC/CV charging control.