
Low-value flat chip resistor uses thick-film construction on a 96% alumina substrate for current-sense applications. The 2010 SMD package is rated for 1 W at 70 °C and derates to zero power at 150 °C. The resistance value is 1 Ω with 1% tolerance and 100 ppm/°C best TCR. Wraparound terminations use an electroplated nickel barrier with matte tin or tin-lead finish options, and the series is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LR2010-01-1R00-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | LR |
| Product type | Low value flat chip resistor |
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 2010 |
| Technology | Thick film |
| Resistance | 1Ω |
| Resistance range | 0.003 to 1Ω |
| Power rating | 1W |
| Rated ambient temperature | 70°C |
| Derating zero-power temperature | 150°C |
| Maximum ambient temperature | 150°C |
| Tolerance | 1% |
| Best TCR | 100ppm/°C |
| Isolation voltage of insulation | 200V |
| Qualification | AEC-Q200 |
| Substrate | 96% alumina |
| Moisture sensitivity level | 1 |
| Reflow process | J-STD-020E |
Download the complete datasheet for IRC LRC-LR2010-01-1R00-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LR2010-01-1R00-F
High efficiency, 2:1 step-down charge pump DC/DC converter demo board using the LTC7820 controller, supporting 36V-60V input and 10A-20A output.