
Low-value flat chip resistor provides current-sense resistance in a surface-mount 1206 package. The LR(F)1206 family uses thick-film technology and is rated for 0.5 W at 70 °C with derating to zero at 150 °C. The Pb-free legacy ordering format supports RoHS-compliant terminations with matte tin finish. The series is AEC-Q200 approved and supports 1% tolerance and 100 ppm/°C best TCR ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LRF1206LF-01-R033-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.033Ω |
| Series | LR |
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 1206 |
| Technology | Thick film |
| Approval | AEC-Q200 |
| Power rating | 0.5W |
| Rated ambient temperature | 70°C |
| Derate-to-zero ambient temperature | 150°C |
| Maximum ambient temperature | 150°C |
| Resistance range | 0.003 to 1Ω |
| Best tolerance | 1% |
| Best TCR | 100ppm/°C |
| Isolation voltage of insulation | 200V |
| MSL | 1 |
| Reflow process | J-STD-020E |
| RoHS | Compliant if Pb-free; exemption 7(c)-I Pb in glass |
| China Rohs | Contains Pb; EFUP 50 years |
| REACH | See manufacturer REACH declaration |
| ECCN | EAR99 |
Download the complete datasheet for IRC LRC-LRF1206LF-01-R033-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LRF1206LF-01-R033-F
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.