Low-value thick-film chip resistor provides 0.01 Ω resistance in a 2010 surface-mount package. The device is rated for 1 W at 70 °C and derates to zero power at 150 °C. The Pb-free legacy configuration uses LF termination coding and matte tin plated terminations. The LR(F)2010 family is intended for current sensing, carries AEC-Q200 approval, and supports plastic tape-and-reel packing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRC-LRF2010LF-01-R010-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.01Ω |
| Resistance tolerance | ±2% |
| Power rating | 1W |
| Package | Chip 2010 |
| Mounting | SMD - solder |
| Technology | Thick film |
| Application | Current sense |
| Rated ambient temperature | 70°C |
| Derate to zero power temperature | 150°C |
| Maximum ambient temperature | 150°C |
| Resistance range | 0.003 to 1Ω |
| Best TCR | 100ppm/°C |
| Isolation voltage of insulation | 200V |
| Approval | AEC-Q200 |
| Termination option | Pb-free |
| Pb-free termination finish | e3 - Sn matt plated |
| Packing | Plastic tape & reel |
| MSL | 1 |
| Reflow process | J-STD-020E |
| RoHS | Compliant if Pb-free; exemption 7(c)-I Pb in glass |
| China Rohs | Contains Pb; EFUP 50 years if Pb-free |
| ECCN | EAR99 |
| Approval | AEC-Q200 |
Download the complete datasheet for IRC LRC-LRF2010LF-01-R010-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRC-LRF2010LF-01-R010-G
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.