
Low-value flat chip resistor provides current-sense resistance in a 1206 surface-mount package. The LR family uses thick-film technology and is rated for 0.5 W power dissipation at 70 °C. The series covers 3 mΩ to 1 Ω resistance values, with 1% best tolerance and 100 ppm/°C best TCR. The component is specified for operation up to 150 °C and carries AEC-Q200 approval at the family level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRF1206-01-R010-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 1206 |
| Technology | Thick film |
| Resistance | 0.010Ω |
| Tolerance | ±1% |
| Power | 0.5W |
| Rated Ambient Temperature | 70°C |
| Derate to 0 W Ambient Temperature | 150°C |
| Maximum Ambient Temperature | 150°C |
| Resistance Minimum | 3mΩ |
| Resistance Maximum | 1Ω |
| Best TCR | 100ppm/°C |
| Isolation Voltage of Insulation | 200V |
| Approval | AEC-Q200 |
| Termination Options | Pb-free; Pb-bearing |
Download the complete datasheet for IRC LRF1206-01-R010-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRF1206-01-R010-F
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.