
Current sense chip resistor uses thick-film technology in a 2010 surface-mount package. The resistor is rated for 1 W at 70 °C and derates to zero power at 150 °C. It has a 10 mΩ resistance value with ±1% tolerance and is part of a range specified from 3 mΩ to 1 Ω. The LR(F)2010 family supports AEC-Q200 applications and offers Pb-free termination options with matte tin finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRF2010LF-01-R010-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | LR |
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 2010 |
| Technology | Thick film |
| Approval | AEC-Q200 |
| Resistance | 0.010Ω |
| Tolerance | ±1% |
| Power Rating | 1W |
| Rated Ambient Temperature | 70°C |
| Derate to Zero Power Temperature | 150°C |
| Maximum Ambient Temperature | 150°C |
| Resistance Range Minimum | 0.003Ω |
| Resistance Range Maximum | 1Ω |
| Best TCR | 100ppm/°C |
| Isolation Voltage of Insulation | 200V |
| Termination Options | Pb-free; Pb-bearing |
| Termination Finish | e3 - Sn matt plated |
| RoHS | Compliant if Pb-free; exemption 7(c)-I Pb in glass |
| China Rohs | Contains Pb; EFUP 50 years |
| REACH | See manufacturer REACH statement |
Download the complete datasheet for IRC LRF2010LF-01-R010-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRF2010LF-01-R010-F
A dual 9A or single 18A step-down µModule regulator demonstration circuit featuring the LTM4675 with PMBus power system management and an input range of 4.5V to 17V.