
Low value flat chip current-sense resistor uses thick-film technology in a 2512 surface-mount package. The 20 mΩ resistance value falls in the LRF flip-chip orientation range for values up to 25 mΩ. The device is rated for 2 W at 70 °C and derates to zero power at 150 °C. Wraparound terminations use an electroplated nickel barrier with matte tin or tin-lead finish options. The LR(F)2512 family is AEC-Q200 qualified and supplied in plastic tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC LRF2512-01-R020-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | LR |
| Application | Current sense |
| Mounting | SMD - solder |
| Package | Chip 2512 |
| Technology | Thick film |
| Resistance | 20mΩ |
| Resistance range | 0.003 to 1Ω |
| Power rating | 2W |
| Rated ambient temperature | 70°C |
| Derate to zero power temperature | 150°C |
| Maximum ambient temperature | 150°C |
| Best tolerance | 1% |
| Tolerance code | J |
| Best TCR | 100ppm/°C |
| Isolation voltage of insulation | 200V |
| Approval | AEC-Q200 |
| Moisture sensitivity level | 1 |
| Reflow process | J-STD-020E |
Download the complete datasheet for IRC LRF2512-01-R020-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC LRF2512-01-R020-J
Demonstration circuit DC1743A evaluates the LTM4613EV, an 8A high voltage buck uModule regulator. Features 5V-36V input, selectable outputs, and EN55022 Class B EMI certification.