Precision metal film resistor in the RC55 axial-leaded style provides a 19.1 kΩ resistance value with ±0.1% tolerance. The legacy LF termination code denotes a Pb-free finish, and the D TCR code denotes ±25 ppm/°C. The RC Series uses a metal film deposited on a ceramic rod with nickel-plated steel caps and copper wire terminations. RC55 series data supports operation across a -55 °C to 155 °C ambient temperature range with low noise and negligible voltage coefficient characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC RC55LF-D-19K1-B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 19.1kΩ |
| Resistance Tolerance | ±0.1% |
| Temperature Coefficient of Resistance | ±25ppm/°C |
| Power Rating | 250mW |
| Resistor Type | Precision metal film |
| Mounting Style | Through hole |
| Package / Case | Axial |
| Ambient Temperature Range | -55 to 155°C |
| Limiting Element Voltage, RC55 Actual Data | 350V |
| Isolation Voltage, RC55 Actual Data | 500V |
| Thermal Impedance, RC55 Actual Data | 110°C/W |
| Body Length, Maximum | 7.2mm |
| Body Diameter, Maximum | 2.5mm |
| Lead Diameter, Nominal | 0.6mm |
| Weight, Nominal | 0.24g |
| Termination Finish | Pb-free |
| RoHS | Pb-free parts comply with EU Directive 2011/65/EU amended by (EU) 2015/863 (RoHS3) |
Download the complete datasheet for IRC RC55LF-D-19K1-B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC RC55LF-D-19K1-B-B
Manual for DC1858A, a low noise, low distortion 2kHz sine wave generator designed for testing 16-bit and 18-bit ADC demo boards with adjustable frequency and output levels.