Precision metal film resistor uses an axial leaded RC55 body with a 40.2 kΩ resistance value and ±0.1% tolerance. The RC55 rating is 0.4 W at 70°C with a 350 V limiting element voltage and 500 V isolation voltage. The D TCR code indicates ±25 ppm/°C, and the series operates over an ambient temperature range of -55°C to 155°C. Pb-free LF termination options comply with RoHS3 requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC RC55LF-D-40K2-B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 40.2kΩ |
| Resistance tolerance | ±0.1% |
| Temperature coefficient of resistance | ±25ppm/°C |
| Power rating at 70°C | 0.4W |
| Limiting element voltage | 350V |
| Isolation voltage | 500V |
| Ambient temperature range | -55 to 155°C |
| Thermal impedance | 110°C/W |
| Body length maximum | 7.2mm |
| Body diameter maximum | 2.5mm |
| Lead diameter nominal | 0.6mm |
| PCB mounting centres | 10.2mm |
| Weight nominal | 0.24g |
| Resistance range | 1R0 to 4M0Ω |
| Terminations | Copper wire with Sn or SnPb finish; LF denotes Pb-free |
| RoHS | RoHS3 compliant for Pb-free parts |
| Lead Free | Pb-free LF termination |
Download the complete datasheet for IRC RC55LF-D-40K2-B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC RC55LF-D-40K2-B-B
Manual for DC1858A, a low noise, low distortion 2kHz sine wave generator designed for testing 16-bit and 18-bit ADC demo boards with adjustable frequency and output levels.