Precision metal film axial resistor provides a 715 Ω resistance value with ±0.1% tolerance and ±25 ppm/°C temperature coefficient coding. The RC55 construction uses a metal film on a ceramic rod with welded copper terminations and an epoxy protective coating. The RC55 family is rated for 0.4 W at 70°C, 350 V limiting element voltage, and 500 V isolation voltage. The operating ambient temperature range is -55°C to 155°C, with power derating to zero at 155°C. The LF termination code denotes a Pb-free finish, and Pb-free RC parts comply with RoHS3 requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC RC55LF-D-715R-B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product series | RC |
| Type | RC55 |
| Resistance | 715Ω |
| Resistance tolerance | ±0.1% |
| Temperature coefficient | ±25ppm/°C |
| Technology | Metal film |
| Mounting | Through hole |
| Package | Axial |
| Termination finish | Pb-free |
| Power rating at 70°C | 0.4W |
| Limiting element voltage | 350V |
| Isolation voltage | 500V |
| Resistance range | 1 to 4MΩ |
| Ambient temperature range | -55 to 155°C |
| Thermal impedance | 110°C/W |
| Body length max | 7.2mm |
| Body diameter max | 2.5mm |
| Nominal lead diameter | 0.6mm |
| RoHS | Compliant if Pb-free; LF termination is Pb-free |
| Rohs Exemption | None |
| China Rohs | Compliant if Pb-free |
Download the complete datasheet for IRC RC55LF-D-715R-B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC RC55LF-D-715R-B-B
Manual for DC1858A, a low noise, low distortion 2kHz sine wave generator designed for testing 16-bit and 18-bit ADC demo boards with adjustable frequency and output levels.