Precision metal film resistor provides a 7.87 kΩ resistance value in an axial through-hole body. The RC55 series is rated for 0.25 W at 70 °C and derates to zero power at 155 °C. The Pb-free legacy LF construction uses copper wire terminations with hot-dipped tin finish and complies with RoHS requirements. The series supports tight tolerances, low temperature coefficients, EN140101 and IECQ-CECC40101 release options, and a 350 V limiting element voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IRC RC55LF-D-7K87-B-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 7.87kΩ |
| Power rating | 0.25W |
| Rated ambient temperature | 70°C |
| Maximum ambient temperature | 155°C |
| Limiting element voltage | 350V |
| Resistance tolerance | ±0.1% |
| Temperature coefficient | ±25ppm/°C |
| Mounting | Through hole |
| Package | Axial |
| Technology | Metal film |
| Isolation voltage of insulation | 500V |
| Resistance range | 1 to 4MΩ |
| Approval | EN140101; IECQ-CECC40101 |
| Termination finish | e3 - Sn hot dipped |
| Net weight each | 0.24g |
| Wave solder process | 260±5, 1 or 2 x 5±1 seconds°C |
| RoHS | Compliant, Pb-free |
| China Rohs | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for IRC RC55LF-D-7K87-B-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the IRC RC55LF-D-7K87-B-B
Manual for DC1858A, a low noise, low distortion 2kHz sine wave generator designed for testing 16-bit and 18-bit ADC demo boards with adjustable frequency and output levels.