Iriso Electronics 11501S-20B-GFN1 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Iriso Electronics 11501S-20B-GFN1 to view detailed technical specifications.
No datasheet is available for this part.