Iriso Electronics 11600S-10C-GFN4 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iriso Electronics 11600S-10C-GFN4 to view detailed technical specifications.
No datasheet is available for this part.