Iriso Electronics 9632S-06A-GF1 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Iriso Electronics 9632S-06A-GF1 to view detailed technical specifications.
No datasheet is available for this part.