The IMSA-11501S-25A-GFN1 is a high-speed transmission FPC/FFC connector featuring IRISO's proprietary Auto I-Lock technology. This technology ensures the FPC/FFC is automatically locked upon insertion, providing high retention force and preventing half-mating. It supports transmission speeds up to 25.0 Gbps and is designed for automation-friendly assembly with a right-angle, bottom-contact configuration.
Iriso Electronics IMSA-11501S-25A-GFN1 technical specifications.
| Pin Count | 25 |
| Pitch | 0.5mm |
| Contact Direction | Bottom Contact |
| Transmission Speed | 25.0Gbps |
| Rated Voltage | 50V |
| Rated Current | 0.5A |
| Operating Temperature Range | -40 to +105°C |
| Contact Resistance | 40 MaxmΩ |
| Contact Plating | Gold |
| Locking Mechanism | Auto I-Lock |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Iriso Electronics IMSA-11501S-25A-GFN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.