The IMSA-11501S-30A-GFN1 is a high-speed transmission FPC/FFC connector designed for automation. It features a right-angle orientation with bottom contacts and an Auto I-Lock mechanism. The connector supports signal transmission speeds up to 25.0 Gbps and is designed for SMT PCB mounting.
Iriso Electronics IMSA-11501S-30A-GFN1 technical specifications.
| Pin Count | 30Pins |
| Pitch | 0.5mm |
| Connector Orientation | Right Angle |
| Contact Direction | Bottom Contact |
| Signal Transmission Speed | 25.0Gbps |
| Rated Voltage | 50V (AC/DC) |
| Rated Current | 0.5A |
| Withstand Voltage | 250V (AC) |
| Contact Resistance | 40 MaxmΩ |
| Operating Temperature Range | -40 to +105°C |
| Contact Plating | Gold (0.1 Min)µm |
| Locking Mechanism | Auto I-Lock |
| Rohs2 | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Iriso Electronics IMSA-11501S-30A-GFN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.