Iroda PRO-120 technical specifications.
| Body Diameter | 27mm |
| Package/Case | 120 |
| Length | 245mm |
| Output Power | 125W |
| Reach SVHC Compliant | No |
| Weight | 166g |
| RoHS | Not Compliant |
Download the complete datasheet for Iroda PRO-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
