Iroda PRO-180 technical specifications.
| Height | 170mm |
| Length | 203mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 560g |
| RoHS | Not Compliant |
Download the complete datasheet for Iroda PRO-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
