Iroda PRO-50 technical specifications.
| Body Diameter | 23mm |
| Length | 140mm |
| Output Power | 70W |
| Reach SVHC Compliant | No |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Iroda PRO-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
