Iroda PRO-70 technical specifications.
| Body Diameter | 25mm |
| Length | 190mm |
| Output Power | 80W |
| Reach SVHC Compliant | No |
| Weight | 76g |
| RoHS | Not Compliant |
Download the complete datasheet for Iroda PRO-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
