Ironwood Electronics SG-BGA-6229 technical specifications.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 324 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 18 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ironwood Electronics SG-BGA-6229 to view detailed technical specifications.
No datasheet is available for this part.