Irox CELEBRATION-66 technical specifications.
| Depth | 10mm |
| Height | 120mm |
| Min Operating Temperature | -5°C |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Irox CELEBRATION-66 to view detailed technical specifications.
No datasheet is available for this part.