Irox CELEBRATION-88 technical specifications.
| Depth | 10mm |
| Height | 120mm |
| Min Operating Temperature | -5°C |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Irox CELEBRATION-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
