Irox JKBA-1 technical specifications.
| Depth | 15mm |
| Height | 106mm |
| Min Operating Temperature | -5°C |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for Irox JKBA-1 to view detailed technical specifications.
No datasheet is available for this part.