Irwin 10503565 technical specifications.
| Length | 300mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Irwin 10503565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
