Irwin 10503567 technical specifications.
| Length | 600mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Irwin 10503567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
